
10-05-A-0203-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-05-A-0203-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-05-A-0203-C-4-08-4-T |
Description | 1MM PITCH FFC, 5 CONTACTS, A TYP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.039" (1.00mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 5 | |
Pitch | 0.039" (1.00mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,61500 Kč | 146,15 Kč |
| 25 | 13,69920 Kč | 342,48 Kč |
| 50 | 13,04400 Kč | 652,20 Kč |
| 100 | 12,41820 Kč | 1 241,82 Kč |
| 300 | 11,49080 Kč | 3 447,24 Kč |
| 500 | 11,08358 Kč | 5 541,79 Kč |
| 1 000 | 10,55443 Kč | 10 554,43 Kč |
| 2 500 | 9,89350 Kč | 24 733,75 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |




