Diode 20 V 500mA Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSR0620P2T5G

DigiKey Part Number
NSR0620P2T5GOSTR-ND - Tape & Reel (TR)
NSR0620P2T5GOSCT-ND - Cut Tape (CT)
NSR0620P2T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR0620P2T5G
Description
DIODE SCHOTTKY 20V 500MA SOD923
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
NSR0620P2T5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
9 µA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
12pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
SOD-923
Current - Average Rectified (Io)
500mA
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
520 mV @ 500 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 118 068
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,88500 Kč38,85 Kč
1002,42740 Kč242,74 Kč
5001,78734 Kč893,67 Kč
1 0001,57989 Kč1 579,89 Kč
2 0001,40487 Kč2 809,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,04919 Kč8 393,52 Kč
16 0000,95231 Kč15 236,96 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč