Direct
Similar
Similar

MMBT3904LP-7 | |
|---|---|
DigiKey Part Number | MMBT3904LP-7DITR-ND - Tape & Reel (TR) MMBT3904LP-7DICT-ND - Cut Tape (CT) MMBT3904LP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904LP-7 |
Description | TRANS NPN 40V 0.2A X1-DFN1006-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 250 mW Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3904LP-7 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case 3-UFDFN |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Supplier Device Package X1-DFN1006-3 |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT3904LP-7B | Diodes Incorporated | 0 | MMBT3904LP-7BDICT-ND | 11,34000 Kč | Direct |
| PMBT3904M,315 | Nexperia USA Inc. | 0 | 1727-6287-1-ND | 0,00000 Kč | Similar |
| PMBT3904MB,315 | Nexperia USA Inc. | 0 | 1727-2682-1-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 100 | 2,51140 Kč | 251,14 Kč |
| 500 | 1,85160 Kč | 925,80 Kč |
| 1 000 | 1,63805 Kč | 1 638,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,36585 Kč | 4 097,55 Kč |
| 6 000 | 1,22849 Kč | 7 370,94 Kč |
| 9 000 | 1,15844 Kč | 10 425,96 Kč |
| 15 000 | 1,07963 Kč | 16 194,45 Kč |
| 21 000 | 1,03295 Kč | 21 691,95 Kč |
| 30 000 | 0,98756 Kč | 29 626,80 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |














