X2-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT3904LP-7B

DigiKey Part Number
MMBT3904LP-7BDITR-ND - Tape & Reel (TR)
MMBT3904LP-7BDICT-ND - Cut Tape (CT)
MMBT3904LP-7BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT3904LP-7B
Description
TRANS NPN 40V 0.2A X1-DFN1006-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 250 mW Surface Mount X1-DFN1006-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT3904LP-7B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
250 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
3-UFDFN
Supplier Device Package
X1-DFN1006-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 102
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,74000 Kč10,74 Kč
106,65200 Kč66,52 Kč
1004,22050 Kč422,05 Kč
5003,17014 Kč1 585,07 Kč
1 0002,83059 Kč2 830,59 Kč
2 0002,54453 Kč5 089,06 Kč
5 0002,23446 Kč11 172,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,04269 Kč20 426,90 Kč
20 0001,88140 Kč37 628,00 Kč
30 0001,79923 Kč53 976,90 Kč
50 0001,70690 Kč85 345,00 Kč
70 0001,65769 Kč116 038,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,74000 Kč
Unit Price with VAT:12,99540 Kč