



BM08B-SRSS-TB | |
|---|---|
DigiKey Part Number | 455-BM08B-SRSS-TBTR-ND - Tape & Reel (TR) 455-BM08B-SRSS-TBCT-ND - Cut Tape (CT) 455-BM08B-SRSS-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM08B-SRSS-TB |
Description | CONN HEADER SMD 8POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM08B-SRSS-TB Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.167" (4.25mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Mated Stacking Heights 4.9mm |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50228-0084N-001 | Aces Connectors | 950 | 4294-50228-0084N-001CT-ND | 0,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,63600 Kč | 146,36 Kč |
| 100 | 12,42660 Kč | 1 242,66 Kč |
| 500 | 11,09114 Kč | 5 545,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,26368 Kč | 15 395,52 Kč |
| 3 000 | 9,77380 Kč | 29 321,40 Kč |
| 4 500 | 9,49824 Kč | 42 742,08 Kč |
| 7 500 | 9,16215 Kč | 68 716,12 Kč |
| 10 500 | 8,94739 Kč | 93 947,60 Kč |
| 15 000 | 8,72517 Kč | 130 877,55 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |











