Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




PMBT3904M,315 | |
|---|---|
DigiKey Part Number | 1727-6287-2-ND - Tape & Reel (TR) 1727-6287-1-ND - Cut Tape (CT) 1727-6287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT3904M,315 |
Description | TRANS NPN 40V 0.2A SOT-883 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 590 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
Category | Power - Max 590 mW |
Mfr | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case SC-101, SOT-883 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Supplier Device Package SOT-883 |
Current - Collector Cutoff (Max) 50nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT3904LT1G | onsemi | 511 233 | MMBT3904LT1GOSCT-ND | 0,12000 Kč | Direct |
| BC847BLP-7 | Diodes Incorporated | 1 408 | BC847BLPDICT-ND | 0,41000 Kč | Similar |
| CET3904E TR PBFREE | Central Semiconductor Corp | 1 124 | 1514-CET3904ETRPBFREECT-ND | 0,56000 Kč | Similar |
| DSS2540M-7B | Diodes Incorporated | 66 079 | DSS2540M-7BDICT-ND | 0,41000 Kč | Similar |
| MMBT2222ALP4-7B | Diodes Incorporated | 202 400 | MMBT2222ALP4-7BDICT-ND | 0,26000 Kč | Similar |






