Direct
Similar
Similar

MMBT3904LP-7 | |
|---|---|
DigiKey Part Number | MMBT3904LP-7DITR-ND - Tape & Reel (TR) MMBT3904LP-7DICT-ND - Cut Tape (CT) MMBT3904LP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904LP-7 |
Description | TRANS NPN 40V 0.2A X1-DFN1006-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 250 mW Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3904LP-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UFDFN | |
Supplier Device Package | X1-DFN1006-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 100 | 2,07040 Kč | 207,04 Kč |
| 500 | 1,51900 Kč | 759,50 Kč |
| 1 000 | 1,33988 Kč | 1 339,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11156 Kč | 3 334,68 Kč |
| 6 000 | 0,99629 Kč | 5 977,74 Kč |
| 9 000 | 0,93747 Kč | 8 437,23 Kč |
| 15 000 | 0,87131 Kč | 13 069,65 Kč |
| 21 000 | 0,83210 Kč | 17 474,10 Kč |
| 30 000 | 0,79398 Kč | 23 819,40 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |














