Bipolar (BJT) Transistor NPN 40 V 200 mA 200MHz 290 mW Surface Mount SOT-1123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NST3904F3T5G

DigiKey Part Number
NST3904F3T5GOSTR-ND - Tape & Reel (TR)
NST3904F3T5GOSCT-ND - Cut Tape (CT)
NST3904F3T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NST3904F3T5G
Description
TRANS NPN 40V 0.2A SOT-1123
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 200MHz 290 mW Surface Mount SOT-1123
Datasheet
 Datasheet
EDA/CAD Models
NST3904F3T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
290 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-1123
Supplier Device Package
SOT-1123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53 711
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,08200 Kč50,82 Kč
1003,18960 Kč318,96 Kč
5002,36858 Kč1 184,29 Kč
1 0002,10337 Kč2 103,37 Kč
2 0001,87953 Kč3 759,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,44558 Kč11 564,64 Kč
16 0001,31957 Kč21 113,12 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč