
DSS2540M-7B | |
|---|---|
DigiKey Part Number | DSS2540M-7BDITR-ND - Tape & Reel (TR) DSS2540M-7BDICT-ND - Cut Tape (CT) DSS2540M-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS2540M-7B |
Description | TRANS NPN 40V 0.5A X1-DFN1006-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 500 mA 300MHz 250 mW Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 100mA, 2V | |
Power - Max | 250 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UFDFN | |
Supplier Device Package | X1-DFN1006-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 5,45200 Kč | 54,52 Kč |
| 100 | 3,44590 Kč | 344,59 Kč |
| 500 | 2,57062 Kč | 1 285,31 Kč |
| 1 000 | 2,28771 Kč | 2 287,71 Kč |
| 2 000 | 2,04901 Kč | 4 098,02 Kč |
| 5 000 | 1,79039 Kč | 8 951,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,38579 Kč | 13 857,90 Kč |
| 20 000 | 1,27133 Kč | 25 426,60 Kč |
| 30 000 | 1,26300 Kč | 37 890,00 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |







