
10-05-A-0101-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-05-A-0101-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-05-A-0101-C-4-08-4-T |
Description | 1MM PITCH FFC, 5 CONTACTS, A TYP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.039" (1.00mm) 3.976" (101.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 5 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.976" (101.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,35500 Kč | 133,55 Kč |
| 25 | 12,52320 Kč | 313,08 Kč |
| 50 | 11,91840 Kč | 595,92 Kč |
| 100 | 11,34940 Kč | 1 134,94 Kč |
| 300 | 10,50180 Kč | 3 150,54 Kč |
| 500 | 10,12986 Kč | 5 064,93 Kč |
| 1 000 | 9,64606 Kč | 9 646,06 Kč |
| 2 500 | 9,04191 Kč | 22 604,77 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |




