
10-05-A-0030-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-05-A-0030-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-05-A-0030-C-4-08-4-T |
Description | 1MM PITCH FFC, 5 CONTACTS, A TYP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.039" (1.00mm) 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 5 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.181" (30.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,36800 Kč | 123,68 Kč |
| 25 | 11,59920 Kč | 289,98 Kč |
| 50 | 11,04080 Kč | 552,04 Kč |
| 100 | 10,51160 Kč | 1 051,16 Kč |
| 300 | 9,72697 Kč | 2 918,09 Kč |
| 500 | 9,38190 Kč | 4 690,95 Kč |
| 1 000 | 8,93381 Kč | 8 933,81 Kč |
| 2 500 | 8,37434 Kč | 20 935,85 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |




