5 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-05-A-0304-C-4-08-4-T

DigiKey Part Number
2073-10-05-A-0304-C-4-08-4-T-ND
Manufacturer
Manufacturer Product Number
10-05-A-0304-C-4-08-4-T
Description
1MM PITCH FFC, 5 CONTACTS, A TYP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Box
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
5
Pitch
0.039" (1.00mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 439
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1015,91600 Kč159,16 Kč
2514,90840 Kč372,71 Kč
5014,19880 Kč709,94 Kč
10013,51850 Kč1 351,85 Kč
30012,50780 Kč3 752,34 Kč
50012,06504 Kč6 032,52 Kč
1 00011,48885 Kč11 488,85 Kč
2 50010,76937 Kč26 923,42 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč