5 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0150390737

DigiKey Part Number
900-0150390737-ND
Manufacturer
Manufacturer Product Number
0150390737
Description
CABLE FFC/FPC 5POS 1MM 8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390737 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
5
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152670737Molex5700152670737-ND37,42000 KčParametric Equivalent
FJ-05-D-08.00-4Samtec Inc.0FJ-05-D-08.00-4-ND77,69000 KčParametric Equivalent
In-Stock: 432
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,80000 Kč96,80 Kč
1082,33300 Kč823,33 Kč
2577,16360 Kč1 929,09 Kč
5073,48040 Kč3 674,02 Kč
10069,97160 Kč6 997,16 Kč
25065,59020 Kč16 397,55 Kč
50062,46024 Kč31 230,12 Kč
1 00059,48061 Kč59 480,61 Kč
3 00055,04885 Kč165 146,55 Kč
Manufacturers Standard Package
Unit Price without VAT:96,80000 Kč
Unit Price with VAT:117,12800 Kč