5 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0152670737

DigiKey Part Number
0152670737-ND
Manufacturer
Manufacturer Product Number
0152670737
Description
CABLE FFC/FPC 5POS 1MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670737 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
5
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-05-A-0203-C-4-08-4-TGCT4872073-10-05-A-0203-C-4-08-4-T-ND17,22000 KčSimilar
In-Stock: 570
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,42000 Kč37,42 Kč
1031,74900 Kč317,49 Kč
2529,74560 Kč743,64 Kč
5028,32840 Kč1 416,42 Kč
10026,97340 Kč2 697,34 Kč
25025,28276 Kč6 320,69 Kč
50024,07592 Kč12 037,96 Kč
1 00022,92692 Kč22 926,92 Kč
3 00021,21758 Kč63 652,74 Kč
Manufacturers Standard Package
Unit Price without VAT:37,42000 Kč
Unit Price with VAT:45,27820 Kč