



0522710579 | |
|---|---|
DigiKey Part Number | WM10965TR-ND - Tape & Reel (TR) WM10965CT-ND - Cut Tape (CT) WM10965DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522710579 |
Description | CONN FPC BOTTOM 5POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
EDA/CAD Models | 0522710579 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.118" (3.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,32300 Kč | 173,23 Kč |
| 25 | 16,23560 Kč | 405,89 Kč |
| 50 | 15,46300 Kč | 773,15 Kč |
| 100 | 14,72170 Kč | 1 472,17 Kč |
| 250 | 13,79988 Kč | 3 449,97 Kč |
| 500 | 13,14012 Kč | 6 570,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,57521 Kč | 13 575,21 Kč |
| 2 000 | 12,92721 Kč | 25 854,42 Kč |
| 3 000 | 12,56275 Kč | 37 688,25 Kč |
| 5 000 | 12,11820 Kč | 60 591,00 Kč |
| 7 000 | 11,83408 Kč | 82 838,56 Kč |
| 10 000 | 11,54027 Kč | 115 402,70 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |












