


0151670735 | |
|---|---|
DigiKey Part Number | 0151670735-ND |
Manufacturer | |
Manufacturer Product Number | 0151670735 |
Description | CABLE FFC/FPC 5POS 1MM 7" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.039" (1.00mm) 7.000" (177.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670735 Models |
Category | Number of Conductors 5 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 7.000" (177.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,28000 Kč | 36,28 Kč |
| 10 | 30,88000 Kč | 308,80 Kč |
| 25 | 28,94440 Kč | 723,61 Kč |
| 50 | 27,56120 Kč | 1 378,06 Kč |
| 100 | 26,24200 Kč | 2 624,20 Kč |
| 250 | 24,59788 Kč | 6 149,47 Kč |
| 500 | 23,42356 Kč | 11 711,78 Kč |
| 1 000 | 22,30573 Kč | 22 305,73 Kč |
| 3 000 | 20,64276 Kč | 61 928,28 Kč |
| Unit Price without VAT: | 36,28000 Kč |
|---|---|
| Unit Price with VAT: | 43,89880 Kč |











