



0528060510 | |
|---|---|
DigiKey Part Number | 23-0528060510-ND |
Manufacturer | |
Manufacturer Product Number | 0528060510 |
Description | CONN FPC VERT 5POS 1MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0528060510 Models |
Category | Height Above Board 0.213" (5.40mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tray | Contact Finish Tin |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Through Hole | Operating Temperature -20°C ~ 80°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Kinked Pin | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,13100 Kč | 61,31 Kč |
| 25 | 5,75360 Kč | 143,84 Kč |
| 50 | 5,47620 Kč | 273,81 Kč |
| 100 | 5,21170 Kč | 521,17 Kč |
| 250 | 4,88496 Kč | 1 221,24 Kč |
| 500 | 4,65148 Kč | 2 325,74 Kč |
| 1 000 | 4,42932 Kč | 4 429,32 Kč |
| 2 500 | 4,15172 Kč | 10 379,30 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |






