5 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0152670724

DigiKey Part Number
0152670724-ND
Manufacturer
Manufacturer Product Number
0152670724
Description
CABLE FFC/FPC 5POS 1MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670724 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
5
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 484
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,04000 Kč37,04 Kč
1031,46600 Kč314,66 Kč
2529,49640 Kč737,41 Kč
5028,08660 Kč1 404,33 Kč
10026,74280 Kč2 674,28 Kč
25025,06732 Kč6 266,83 Kč
50023,87032 Kč11 935,16 Kč
1 00022,73094 Kč22 730,94 Kč
3 00021,03641 Kč63 109,23 Kč
Manufacturers Standard Package
Unit Price without VAT:37,04000 Kč
Unit Price with VAT:44,81840 Kč