



0528080571 | |
|---|---|
DigiKey Part Number | WM3768TR-ND - Tape & Reel (TR) WM3768CT-ND - Cut Tape (CT) WM3768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528080571 |
Description | CONN FFC FPC VERT 5POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528080571 Models |
Category | Height Above Board 0.199" (5.05mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 25 | 5,81240 Kč | 145,31 Kč |
| 50 | 5,53920 Kč | 276,96 Kč |
| 100 | 5,27260 Kč | 527,26 Kč |
| 250 | 4,94124 Kč | 1 235,31 Kč |
| 500 | 4,70524 Kč | 2 352,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,64014 Kč | 4 640,14 Kč |
| 2 000 | 4,41840 Kč | 8 836,80 Kč |
| 3 000 | 4,29374 Kč | 12 881,22 Kč |
| 5 000 | 4,14173 Kč | 20 708,65 Kč |
| 7 000 | 4,04454 Kč | 28 311,78 Kč |
| 10 000 | 3,94405 Kč | 39 440,50 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |






