


0152670726 | |
|---|---|
DigiKey Part Number | 0152670726-ND |
Manufacturer | |
Manufacturer Product Number | 0152670726 |
Description | CABLE FFC/FPC 5POS 1MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670726 Models |
Category | Number of Conductors 5 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,28000 Kč | 36,28 Kč |
| 10 | 30,86100 Kč | 308,61 Kč |
| 25 | 28,92200 Kč | 723,05 Kč |
| 50 | 27,53840 Kč | 1 376,92 Kč |
| 100 | 26,22130 Kč | 2 622,13 Kč |
| 250 | 24,57824 Kč | 6 144,56 Kč |
| 500 | 23,40428 Kč | 11 702,14 Kč |
| 1 000 | 22,28740 Kč | 22 287,40 Kč |
| 3 000 | 20,62581 Kč | 61 877,43 Kč |
| Unit Price without VAT: | 36,28000 Kč |
|---|---|
| Unit Price with VAT: | 43,89880 Kč |











