


0152670730 | |
|---|---|
DigiKey Part Number | 0152670730-ND |
Manufacturer | |
Manufacturer Product Number | 0152670730 |
Description | CABLE FFC/FPC 5POS 1MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670730 Models |
Category | Number of Conductors 5 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-05-D-0127-C-4-08-4-T | GCT | 376 | 2073-10-05-D-0127-C-4-08-4-T-ND | 17,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 32,69400 Kč | 326,94 Kč |
| 25 | 30,64880 Kč | 766,22 Kč |
| 50 | 29,18300 Kč | 1 459,15 Kč |
| 100 | 27,78670 Kč | 2 778,67 Kč |
| 250 | 26,04592 Kč | 6 511,48 Kč |
| 500 | 24,80200 Kč | 12 401,00 Kč |
| 1 000 | 23,61813 Kč | 23 618,13 Kč |
| 3 000 | 21,85745 Kč | 65 572,35 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |











