


0152670742 | |
|---|---|
DigiKey Part Number | 0152670742-ND |
Manufacturer | |
Manufacturer Product Number | 0152670742 |
Description | CABLE FFC/FPC 5POS 1MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670742 Models |
Category | Number of Conductors 5 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 35,39600 Kč | 353,96 Kč |
| 25 | 33,17760 Kč | 829,44 Kč |
| 50 | 31,59020 Kč | 1 579,51 Kč |
| 100 | 30,08030 Kč | 3 008,03 Kč |
| 250 | 28,19536 Kč | 7 048,84 Kč |
| 500 | 26,84906 Kč | 13 424,53 Kč |
| 1 000 | 25,56756 Kč | 25 567,56 Kč |
| 3 000 | 23,66168 Kč | 70 985,04 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |

















