


NB-PTCO-160 | |
|---|---|
DigiKey Part Number | 223-1809-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-160 |
Description | SENSOR RTD 100OHM 2SIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
EDA/CAD Models | NB-PTCO-160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -30°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | ±0.3°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1.4 mA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 5 | 59,67600 Kč | 298,38 Kč |
| 10 | 56,92600 Kč | 569,26 Kč |
| 25 | 53,66240 Kč | 1 341,56 Kč |
| 50 | 51,43260 Kč | 2 571,63 Kč |
| 100 | 49,39570 Kč | 4 939,57 Kč |
| 500 | 45,31116 Kč | 22 655,58 Kč |
| 1 000 | 43,79490 Kč | 43 794,90 Kč |
| 5 000 | 40,74796 Kč | 203 739,80 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |











