5 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Molex Premo Flex Cable Jumpers

0152670731

DigiKey Part Number
0152670731-ND
Manufacturer
Manufacturer Product Number
0152670731
Description
CABLE FFC/FPC 5POS 1MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670731 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
5
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
5.000" (127.00mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-05-A-0127-C-4-08-4-TGCT2762073-10-05-A-0127-C-4-08-4-T-ND15,96000 KčSimilar
In-Stock: 395
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1032,71500 Kč327,15 Kč
2530,65720 Kč766,43 Kč
5029,18720 Kč1 459,36 Kč
10027,79300 Kč2 779,30 Kč
25026,05180 Kč6 512,95 Kč
50024,80746 Kč12 403,73 Kč
1 00023,62359 Kč23 623,59 Kč
3 00021,86221 Kč65 586,63 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč