
0150390728 | |
|---|---|
DigiKey Part Number | 900-0150390728-ND |
Manufacturer | |
Manufacturer Product Number | 0150390728 |
Description | CABLE PREMO-FLEX 1MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390728 Models |
Category | Number of Conductors 5 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151670728 | Molex | 996 | 0151670728-ND | 50,19000 Kč | Parametric Equivalent |
| 0152670728 | Molex | 983 | 0152670728-ND | 34,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 26,49900 Kč | 264,99 Kč |
| 25 | 24,83640 Kč | 620,91 Kč |
| 50 | 23,64800 Kč | 1 182,40 Kč |
| 100 | 22,51830 Kč | 2 251,83 Kč |
| 250 | 21,10636 Kč | 5 276,59 Kč |
| 500 | 20,09844 Kč | 10 049,22 Kč |
| 1 000 | 19,13905 Kč | 19 139,05 Kč |
| 3 000 | 17,71188 Kč | 53 135,64 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |






