5 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0151670728

DigiKey Part Number
0151670728-ND
Manufacturer
Manufacturer Product Number
0151670728
Description
CABLE FFC/FPC 5POS 1MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670728 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
5
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 996
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,19000 Kč50,19 Kč
1042,54200 Kč425,42 Kč
2539,87960 Kč996,99 Kč
5037,97280 Kč1 898,64 Kč
10036,15860 Kč3 615,86 Kč
25033,89328 Kč8 473,32 Kč
50032,27518 Kč16 137,59 Kč
1 00030,73477 Kč30 734,77 Kč
3 00028,44389 Kč85 331,67 Kč
Manufacturers Standard Package
Unit Price without VAT:50,19000 Kč
Unit Price with VAT:60,72990 Kč