5 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0150390741

DigiKey Part Number
900-0150390741-ND
Manufacturer
Manufacturer Product Number
0150390741
Description
CABLE FFC/FPC 5POS 1MM 10"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390741 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
5
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 178
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,06000 Kč56,06 Kč
1047,62300 Kč476,23 Kč
2544,64160 Kč1 116,04 Kč
5042,50840 Kč2 125,42 Kč
10040,47780 Kč4 047,78 Kč
25037,94172 Kč9 485,43 Kč
50036,13084 Kč18 065,42 Kč
1 00034,40669 Kč34 406,69 Kč
3 00031,84221 Kč95 526,63 Kč
Manufacturers Standard Package
Unit Price without VAT:56,06000 Kč
Unit Price with VAT:67,83260 Kč