5 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0150390733

DigiKey Part Number
900-0150390733-ND
Manufacturer
Manufacturer Product Number
0150390733
Description
CABLE FFC/FPC 5POS 1MM 6"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390733 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
5
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670733Molex9060151670733-ND40,06000 KčParametric Equivalent
0152670733Molex9810152670733-ND35,53000 KčParametric Equivalent
FJ-05-D-06.00-4Samtec Inc.6FJ-05-D-06.00-4-ND64,46000 KčParametric Equivalent
FJ-05-R-06.00-4Samtec Inc.0FJ-05-R-06.00-4-ND64,46000 KčParametric Equivalent
In-Stock: 754
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
188,40000 Kč88,40 Kč
1075,15200 Kč751,52 Kč
2570,43560 Kč1 760,89 Kč
5067,06760 Kč3 353,38 Kč
10063,86330 Kč6 386,33 Kč
25059,86444 Kč14 966,11 Kč
50057,00748 Kč28 503,74 Kč
1 00054,28823 Kč54 288,23 Kč
3 00050,24282 Kč150 728,46 Kč
Manufacturers Standard Package
Unit Price without VAT:88,40000 Kč
Unit Price with VAT:106,96400 Kč