5 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0151670733

DigiKey Part Number
0151670733-ND
Manufacturer
Manufacturer Product Number
0151670733
Description
CABLE FFC/FPC 5POS 1MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670733 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
5
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-05-A-0152-C-4-08-4-TGCT4592073-10-05-A-0152-C-4-08-4-T-ND16,38000 KčSimilar
In-Stock: 906
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,06000 Kč40,06 Kč
1033,99800 Kč339,98 Kč
2531,87000 Kč796,75 Kč
5030,34300 Kč1 517,15 Kč
10028,89350 Kč2 889,35 Kč
25027,08416 Kč6 771,04 Kč
50025,79076 Kč12 895,38 Kč
1 00024,56010 Kč24 560,10 Kč
3 00022,72912 Kč68 187,36 Kč
Manufacturers Standard Package
Unit Price without VAT:40,06000 Kč
Unit Price with VAT:48,47260 Kč