5 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0152670733

DigiKey Part Number
0152670733-ND
Manufacturer
Manufacturer Product Number
0152670733
Description
CABLE FFC/FPC 5POS 1MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670733 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
5
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-05-A-0152-C-4-08-4-TGCT4592073-10-05-A-0152-C-4-08-4-T-ND16,38000 KčSimilar
In-Stock: 981
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,53000 Kč35,53 Kč
1030,18000 Kč301,80 Kč
2528,28680 Kč707,17 Kč
5026,93380 Kč1 346,69 Kč
10025,64670 Kč2 564,67 Kč
25024,04004 Kč6 010,01 Kč
50022,89214 Kč11 446,07 Kč
1 00021,79964 Kč21 799,64 Kč
3 00020,17446 Kč60 523,38 Kč
Manufacturers Standard Package
Unit Price without VAT:35,53000 Kč
Unit Price with VAT:42,99130 Kč