
0150390743 | |
|---|---|
DigiKey Part Number | 900-0150390743-ND |
Manufacturer | |
Manufacturer Product Number | 0150390743 |
Description | CABLE PREMO-FLEX JUMPER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390743 Models |
Category | Number of Conductors 5 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151670743 | Molex | 500 | 0151670743-ND | 43,28000 Kč | Parametric Equivalent |
| 0152670743 | Molex | 244 | 0152670743-ND | 46,20000 Kč | Parametric Equivalent |
| 10-05-A-0304-C-4-08-4-T | GCT | 437 | 2073-10-05-A-0304-C-4-08-4-T-ND | 18,69000 Kč | Parametric Equivalent |
| FJ-05-D-12.00-4 | Samtec Inc. | 0 | FJ-05-D-12.00-4-ND | 82,31000 Kč | Parametric Equivalent |
| FJ-05-R-12.00-4 | Samtec Inc. | 0 | FJ-05-R-12.00-4-ND | 82,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 41,05100 Kč | 410,51 Kč |
| 25 | 38,46840 Kč | 961,71 Kč |
| 50 | 36,63320 Kč | 1 831,66 Kč |
| 100 | 34,88190 Kč | 3 488,19 Kč |
| 250 | 32,69640 Kč | 8 174,10 Kč |
| 500 | 31,13584 Kč | 15 567,92 Kč |
| 1 000 | 29,64981 Kč | 29 649,81 Kč |
| 3 000 | 27,43970 Kč | 82 319,10 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |






