FJ-05-D-12.00-4 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 437
Unit Price: 18,69000 Kč
Datasheet
Image for FJ-05-D-12.00-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJ-05-D-12.00-4

DigiKey Part Number
FJ-05-D-12.00-4-ND
Manufacturer
Manufacturer Product Number
FJ-05-D-12.00-4
Description
CABLE FFC/FPC 5POS 1MM 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
FJ-05-D-12.00-4 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
5
Manufacturer
Samtec Inc.
Pitch
0.039" (1.00mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-05-A-0304-C-4-08-4-TGCT4372073-10-05-A-0304-C-4-08-4-T-ND18,69000 KčSimilar
Available To Order
Factory Stock: 456
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,31000 Kč82,31 Kč
Manufacturers Standard Package
Unit Price without VAT:82,31000 Kč
Unit Price with VAT:99,59510 Kč