
2-1411573-1 | |
|---|---|
DigiKey Part Number | 17-2-1411573-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1411573-1 |
Description | ELOGED F5700Y75 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2-1411573-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 25 | 6,00560 Kč | 150,14 Kč |
| 50 | 5,71980 Kč | 285,99 Kč |
| 100 | 5,44690 Kč | 544,69 Kč |
| 250 | 5,10504 Kč | 1 276,26 Kč |
| 500 | 4,86104 Kč | 2 430,52 Kč |
| 1 000 | 4,62880 Kč | 4 628,80 Kč |
| 2 500 | 4,33886 Kč | 10 847,15 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |













