



1393450-5 | |
|---|---|
DigiKey Part Number | 17-1393450-5-ND |
Manufacturer | |
Manufacturer Product Number | 1393450-5 |
Description | CONN RCPT HSG 52POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 52 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1393450-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,88000 Kč | 186,88 Kč |
| 10 | 158,72400 Kč | 1 587,24 Kč |
| 25 | 148,77520 Kč | 3 719,38 Kč |
| 50 | 141,66940 Kč | 7 083,47 Kč |
| 180 | 129,42817 Kč | 23 297,07 Kč |
| 360 | 123,25475 Kč | 44 371,71 Kč |
| 540 | 119,78154 Kč | 64 682,03 Kč |
| 1 080 | 114,07008 Kč | 123 195,69 Kč |
| Unit Price without VAT: | 186,88000 Kč |
|---|---|
| Unit Price with VAT: | 226,12480 Kč |








