



1393454-9 | |
|---|---|
DigiKey Part Number | A127948-ND |
Manufacturer | |
Manufacturer Product Number | 1393454-9 |
Description | V23542C1052Z300=ABDECKK 52PDIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
EDA/CAD Models | 1393454-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 52 | |
For Use With/Related Products | - | |
Features | Right Angle Cable Exit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 29,16600 Kč | 291,66 Kč |
| 25 | 27,33080 Kč | 683,27 Kč |
| 50 | 26,02500 Kč | 1 301,25 Kč |
| 100 | 24,78180 Kč | 2 478,18 Kč |
| 288 | 22,99865 Kč | 6 623,61 Kč |
| 576 | 21,90063 Kč | 12 614,76 Kč |
| 1 152 | 20,85528 Kč | 24 025,28 Kč |
| 2 592 | 19,69575 Kč | 51 051,38 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |











