
1411594-1 | |
|---|---|
DigiKey Part Number | 17-1411594-1TR-ND - Tape & Reel (TR) 17-1411594-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1411594-1 |
Description | CONN SOCKET 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1411594-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 25 | 7,39960 Kč | 184,99 Kč |
| 50 | 7,04700 Kč | 352,35 Kč |
| 100 | 6,70890 Kč | 670,89 Kč |
| 250 | 6,28680 Kč | 1 571,70 Kč |
| 500 | 5,98652 Kč | 2 993,26 Kč |
| 1 000 | 5,70054 Kč | 5 700,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 800 | 5,29161 Kč | 20 108,12 Kč |
| 7 600 | 5,03908 Kč | 38 297,01 Kč |
| 11 400 | 4,89703 Kč | 55 826,14 Kč |
| 19 000 | 4,72377 Kč | 89 751,63 Kč |
| 26 600 | 4,61304 Kč | 122 706,86 Kč |
| 38 000 | 4,49850 Kč | 170 943,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |









