
1393454-5 | |
|---|---|
DigiKey Part Number | 17-1393454-5-ND |
Manufacturer | |
Manufacturer Product Number | 1393454-5 |
Description | V23542C1028Z300=ABDECKK 28PDIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
EDA/CAD Models | 1393454-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 28 | |
For Use With/Related Products | - | |
Features | Right Angle Cable Exit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,70900 Kč | 187,09 Kč |
| 25 | 17,52920 Kč | 438,23 Kč |
| 50 | 16,68920 Kč | 834,46 Kč |
| 100 | 15,89130 Kč | 1 589,13 Kč |
| 250 | 14,89432 Kč | 3 723,58 Kč |
| 624 | 13,96266 Kč | 8 712,70 Kč |
| 1 248 | 13,29587 Kč | 16 593,25 Kč |
| 3 120 | 12,46366 Kč | 38 886,62 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |











