28 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1393436-4

DigiKey Part Number
A126685-ND
Manufacturer
Manufacturer Product Number
1393436-4
Description
CONN RCPT HSG 28POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
28 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
1393436-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
4
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,52000 Kč145,52 Kč
10123,59400 Kč1 235,94 Kč
25115,84160 Kč2 896,04 Kč
50110,31080 Kč5 515,54 Kč
100105,04460 Kč10 504,46 Kč
30097,21023 Kč29 163,07 Kč
60092,57318 Kč55 543,91 Kč
1 20088,15958 Kč105 791,50 Kč
Manufacturers Standard Package
Unit Price without VAT:145,52000 Kč
Unit Price with VAT:176,07920 Kč