



ET03MD1CBE | |
|---|---|
DigiKey Part Number | CKN10109-ND |
Manufacturer | |
Manufacturer Product Number | ET03MD1CBE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ET03MD1CBE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.10mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B13JP | NKK Switches | 13 | B13JP-ND | 125,13000 Kč | Similar |
| TL39P005000 | APEM Inc. | 111 | 679-4090-ND | 185,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,90000 Kč | 255,90 Kč |
| 10 | 220,81800 Kč | 2 208,18 Kč |
| 25 | 208,22120 Kč | 5 205,53 Kč |
| 50 | 199,14920 Kč | 9 957,46 Kč |
| 200 | 182,13420 Kč | 36 426,84 Kč |
| 400 | 174,15750 Kč | 69 663,00 Kč |
| 600 | 169,64733 Kč | 101 788,40 Kč |
| 1 000 | 164,12236 Kč | 164 122,36 Kč |
| Unit Price without VAT: | 255,90000 Kč |
|---|---|
| Unit Price with VAT: | 309,63900 Kč |

