
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.30mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,82000 Kč | 185,82 Kč |
| 10 | 160,37900 Kč | 1 603,79 Kč |
| 25 | 151,22760 Kč | 3 780,69 Kč |
| 50 | 144,64960 Kč | 7 232,48 Kč |
| 100 | 138,34080 Kč | 13 834,08 Kč |
| 300 | 128,88420 Kč | 38 665,26 Kč |
| 500 | 124,70088 Kč | 62 350,44 Kč |
| 1 000 | 119,23110 Kč | 119 231,10 Kč |
| Unit Price without VAT: | 185,82000 Kč |
|---|---|
| Unit Price with VAT: | 224,84220 Kč |

