
2133 T 9 | |
|---|---|
DigiKey Part Number | 2128-2133T9-ND |
Manufacturer | |
Manufacturer Product Number | 2133 T 9 |
Description | NUT DRIVER WITH 2C-T-HANDLE 9 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9mm Hex Nut Driver 10.55" (268.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex | |
Size | 9mm | |
Length - Blade | 9.06" (230.0mm) | |
Length - Overall | 10.55" (268.0mm) | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 830,89000 Kč | 830,89 Kč |
| Unit Price without VAT: | 830,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 005,37690 Kč |










