Ring Terminal Connector M5 Stud Circular 1.0 ~ 2.5mm² Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0193240009

DigiKey Part Number
WM9613-ND
Manufacturer
Manufacturer Product Number
0193240009
Description
CONN RING CIRC 1-2.5MM M5 CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M5 Stud Circular 1.0 ~ 2.5mm² Crimp
Datasheet
 Datasheet
EDA/CAD Models
0193240009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
1.0 ~ 2.5mm²
Series
Insulation
Insulated
Packaging
Bag
Features
Brazed Seam
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
M5 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.342" (8.69mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 330
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
109,26000 Kč92,60 Kč
258,67640 Kč216,91 Kč
508,26060 Kč413,03 Kč
1007,86590 Kč786,59 Kč
2507,37196 Kč1 842,99 Kč
5007,02006 Kč3 510,03 Kč
1 0006,68450 Kč6 684,50 Kč
3 0006,18573 Kč18 557,19 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč