12 Position Rectangular Housing Connector Plug Gray 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Plug Gray 0.197" (5.00mm)
1-967627-5
1-967627-5

1-967627-5

DigiKey Part Number
A126682-ND
Manufacturer
Manufacturer Product Number
1-967627-5
Description
CONN PLUG HSG 12POS 5.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Plug Gray 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-967627-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.217" (5.51mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Gray
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Type
Tab
Operating Temperature
-40°C ~ 120°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.197" (5.00mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 399
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,26000 Kč43,26 Kč
1036,80900 Kč368,09 Kč
2534,50400 Kč862,60 Kč
5032,85760 Kč1 642,88 Kč
10031,28700 Kč3 128,70 Kč
25029,32580 Kč7 331,45 Kč
95026,68935 Kč25 354,88 Kč
1 90025,41598 Kč48 290,36 Kč
2 85024,69962 Kč70 393,92 Kč
Manufacturers Standard Package
Unit Price without VAT:43,26000 Kč
Unit Price with VAT:52,34460 Kč