



0193240006 | |
|---|---|
DigiKey Part Number | WM9610-ND |
Manufacturer | |
Manufacturer Product Number | 0193240006 |
Description | CONN RING CIRC 1-2.5MM M3 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3 Stud Circular 1.0 ~ 2.5mm² Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0193240006 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 1.0 ~ 2.5mm² |
Series | Insulation Insulated |
Packaging Bag | Features Brazed Seam |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M3 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.250" (6.35mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 25 | 8,57560 Kč | 214,39 Kč |
| 50 | 8,16400 Kč | 408,20 Kč |
| 100 | 7,77560 Kč | 777,56 Kč |
| 250 | 7,28800 Kč | 1 822,00 Kč |
| 500 | 6,93942 Kč | 3 469,71 Kč |
| 1 000 | 6,60786 Kč | 6 607,86 Kč |
| 3 000 | 6,11469 Kč | 18 344,07 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |











