
2393393-1 | |
|---|---|
DigiKey Part Number | 2132-2393393-1-ND |
Manufacturer | |
Manufacturer Product Number | 2393393-1 |
Description | SDE ELO 0.50-0.75MM2 ASSY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.50 ~ 0.75mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 444,25000 Kč | 12 444,25 Kč |
| 5 | 11 535,54600 Kč | 57 677,73 Kč |
| 10 | 11 165,43500 Kč | 111 654,35 Kč |
| Unit Price without VAT: | 12 444,25000 Kč |
|---|---|
| Unit Price with VAT: | 15 057,54250 Kč |


