
2393393-2 | |
|---|---|
DigiKey Part Number | 2132-2393393-2-ND |
Manufacturer | |
Manufacturer Product Number | 2393393-2 |
Description | SDE ELO 0.50-0.75MM2 DIE SET |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 0.5 ~ 0.75mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 0.5 ~ 0.75mm² | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 463,65000 Kč | 11 463,65 Kč |
| 5 | 10 626,45800 Kč | 53 132,29 Kč |
| 10 | 10 285,40800 Kč | 102 854,08 Kč |
| Unit Price without VAT: | 11 463,65000 Kč |
|---|---|
| Unit Price with VAT: | 13 871,01650 Kč |



