Female Blade Sockets Contact Tin 16-19 AWG, 22 AWG (2) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1971783-2

DigiKey Part Number
A117921TR-ND - Tape & Reel (TR)
A117921CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1971783-2
Description
CONN FML SKT 16-22AWG CRIMP TIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Female Blade Sockets Contact Tin 16-19 AWG, 22 AWG (2) Crimp
Datasheet
 Datasheet
EDA/CAD Models
1971783-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Female Blade Sockets
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
16-19 AWG, 22 AWG (2)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 647 637
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,60600 Kč16,06 Kč
251,51000 Kč37,75 Kč
501,43480 Kč71,74 Kč
1001,36600 Kč136,60 Kč
2501,27968 Kč319,92 Kč
5001,21838 Kč609,19 Kč
1 0001,15998 Kč1 159,98 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 7001,07857 Kč3 990,71 Kč
7 4001,02705 Kč7 600,17 Kč
11 1000,99806 Kč11 078,47 Kč
18 5000,96271 Kč17 810,13 Kč
25 9000,94012 Kč24 349,11 Kč
37 0000,91675 Kč33 919,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč