Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1971783-2-06-R9

DigiKey Part Number
1971783-2-06-R9-ND
Manufacturer
Manufacturer Product Number
1971783-2-06-R9
Description
JUMPER - 1971783-2/A2103R/X 6"
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
TE Connectivity AMP Connectors
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 410
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,43900 Kč134,39 Kč
3012,43067 Kč372,92 Kč
5011,98980 Kč599,49 Kč
10011,41870 Kč1 141,87 Kč
25010,70144 Kč2 675,36 Kč
50010,19032 Kč5 095,16 Kč
1 0009,70381 Kč9 703,81 Kč
2 5009,09608 Kč22 740,20 Kč
5 0008,66205 Kč43 310,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,43900 Kč
Unit Price with VAT:16,26119 Kč
Assembly Component