Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





5-2232265-3 | |
|---|---|
DigiKey Part Number | A118779-ND |
Manufacturer | |
Manufacturer Product Number | 5-2232265-3 |
Description | CONN PLUG HSG 3POS 6.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2232265-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,09000 Kč | 140,90 Kč |
| 25 | 13,21200 Kč | 330,30 Kč |
| 50 | 12,57780 Kč | 628,89 Kč |
| 200 | 11,40190 Kč | 2 280,38 Kč |
| 400 | 10,85703 Kč | 4 342,81 Kč |
| 600 | 10,55080 Kč | 6 330,48 Kč |
| 1 000 | 10,17689 Kč | 10 176,89 Kč |
| 2 600 | 9,51338 Kč | 24 734,79 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |












