
1971779-2 | |
|---|---|
DigiKey Part Number | A117917TR-ND - Tape & Reel (TR) A117917CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1971779-2 |
Description | CONN FM BLADE SCK 12AWG CRMP TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact Tin 12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1971779-2 Models |
Category | Pin or Socket Female Blade Sockets |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,89900 Kč | 28,99 Kč |
| 25 | 2,71120 Kč | 67,78 Kč |
| 50 | 2,57780 Kč | 128,89 Kč |
| 100 | 2,45470 Kč | 245,47 Kč |
| 250 | 2,30160 Kč | 575,40 Kč |
| 500 | 2,19150 Kč | 1 095,75 Kč |
| 1 000 | 2,08659 Kč | 2 086,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,89844 Kč | 4 746,10 Kč |
| 5 000 | 1,80775 Kč | 9 038,75 Kč |
| 7 500 | 1,75676 Kč | 13 175,70 Kč |
| 12 500 | 1,69455 Kč | 21 181,88 Kč |
| 17 500 | 1,65478 Kč | 28 958,65 Kč |
| 25 000 | 1,61366 Kč | 40 341,50 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |


























